Cimco 180594 Pin Terminal 4mm²-6mm² Metal Not Insulated 1 piece

MPN
180594
Brand
Cimco
EAN-13
2050001250377
Order Code
11-6045
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Cimco 180594 is a metal pin terminal suitable for 4 mm² to 6 mm² cables. It is uninsulated and ideal for crimping applications. Typically used in electrical installations and repair tasks, it provides secure and reliable electrical connections.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 6mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 6mm²
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Min. cross section 4mm²
Pin Diameter 3.4mm
Pin Length 11mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot