Cimco 180228 Pin Terminal 16mm² Partially Insulated Blue 1 piece

Image Representative of Range

Cimco 180228 Pin Terminal 16mm² Partially Insulated Blue 1 piece

MPN
180228
Brand
Cimco
EAN-13
2050001250995
Order Code
11-5935
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Cimco manufactures the 180228 pin terminal, which features a partially insulated design in blue and is suitable for 16 mm² conductors. This crimp connector, also referred to as a blade terminal, provides secure electrical connections in wiring systems. It is typically used in industrial and electrical installations where reliable termination is essential.
Insulated PA
Colour Blue
Maximum Wire Size mm2 16mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 16mm²
Cross Section 16mm²
Cross-section range 16 mm² (max)
Insulation PA (polyamide, nylon), halogen free
Insulation Type Partially insulated
Material (details) Cu-ETP according to DIN EN 13600
Pin Diameter 5.5mm
Pin Length 15mm
Product Type Pin terminal
Support sleeve No
Temperature Range -60 - +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot