Cimco 180590 Pin Terminal Not Insulated Metal 0.50-1 mm² 1 piece

MPN
180590
Brand
Cimco
EAN-13
2050001250353
Order Code
11-6043
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The Cimco 180590 is a metal pin terminal designed for use with wire sizes from 0.50 mm² to 1 mm². This non-insulated crimp connector is ideal for secure electrical connections. It is commonly used in applications requiring reliable conductivity without insulation, such as automotive or industrial wiring projects.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 1mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 1mm²
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Min. cross section 0.50mm²
Pin Diameter 1.8mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal

Trustpilot