Cimco 180606 Pin Terminal 35mm² Not Insulated Metal 1 piece DIN 46230

MPN
180606
Brand
Cimco
EAN-13
2050001250421
Order Code
11-6049
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Cimco manufactures the 180606 pin terminal, which is a 35 mm² non-insulated metal crimp connector. This component is typically utilised in electrical systems to ensure secure wire connections. It is suitable for applications where a reliable termination is required without insulation.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 35mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 35mm²
Cross Section 35mm²
Cross-section range 35 mm² (max)
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Pin Length 20mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal
Width 8mm

Reviews

Be the first to submit a review

Trustpilot