Cimco 180592 Pin Terminal 1.50-2.50 mm² Metal Not Insulated

MPN
180592
Brand
Cimco
EAN-13
2050001250360
Order Code
11-6044
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Cimco manufactures the 180592 Pin Terminal, designed to accommodate wire sizes of 1.50 mm² to 2.50 mm². This metal, not insulated crimp connector is ideal for electrical connections in various applications. It is typically used for creating secure wire terminations in electrical systems.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 2.5mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 2.50mm²
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Min. cross section 1.50mm²
Pin Diameter 2.3mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot