Cimco 180604 Pin Terminal 25 mm² Metal Not Insulated 1 piece

MPN
180604
Brand
Cimco
EAN-13
2050001250407
Order Code
11-6048
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The Cimco 180604 is a pin terminal designed for 25 mm² wiring. It is made of uninsulated metal, providing a durable solution for electrical connections. Suitable for professional-grade installations, it is commonly used in industrial and automotive applications.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 25mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 25mm²
Cross Section 25mm²
Cross-section range 25 mm² (max)
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Pin Length 15mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal
Width 7mm

Reviews

Be the first to submit a review

Trustpilot