Cimco 180227 Pin Terminal 10mm² Partially Insulated Red 1 piece

Image Representative of Range

Cimco 180227 Pin Terminal 10mm² Partially Insulated Red 1 piece

MPN
180227
Brand
Cimco
EAN-13
2050001250988
Order Code
11-5934
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Cimco 180227 pin terminal is a partially insulated, red crimp connector designed to accommodate 10 mm² wires. It features a durable blade terminal suitable for secure electrical connections. This pin terminal is typically used in electrical applications requiring reliable wire termination.
Insulated PA
Colour Red
Maximum Wire Size mm2 10mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 10mm²
Cross Section 10mm²
Cross-section range 10 mm² (max)
Insulation PA (polyamide, nylon), halogen free
Insulation Type Partially insulated
Material (details) Cu-ETP according to DIN EN 13600
Pin Diameter 4.3mm
Pin Length 11mm
Product Type Pin terminal
Support sleeve No
Temperature Range -60 - +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot