Cimco 180600 Pin Terminal 10mm² Non-Insulated Metal Connector 1 piece

MPN
180600
Brand
Cimco
EAN-13
2050001250384
Order Code
11-6046
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The Cimco 180600 is a pin terminal designed for 10 mm² wire sizes, made of metal and not insulated. As a crimp connector, it is suitable for creating secure electrical connections in various wiring applications. This product is commonly used in installations where reliable terminal connections are necessary.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 10mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 10mm²
Cross Section 10mm²
Cross-section range 10 mm² (max)
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Pin Length 11mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot