Cimco 180224 Pin Terminal 1.50-2.50mm² Partially Insulated Blue

Image Representative of Range

Cimco 180224 Pin Terminal 1.50-2.50mm² Partially Insulated Blue

MPN
180224
Brand
Cimco
EAN-13
2050001250964
Order Code
11-5932
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

Cimco manufactures the 180224 pin terminal, a partially insulated, blue crimp connector designed for 1.50 mm² to 2.50 mm² wiring. This pin terminal is well-suited for secure electrical connections in automotive and industrial applications. Its design ensures reliable conductivity and ease of use in various electrical setups.
Insulated PA
Colour Blue
Maximum Wire Size mm2 2.5mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 2.50mm²
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation PA (polyamide, nylon), halogen free
Insulation Type Partially insulated
Material (details) Cu-ETP according to DIN EN 13600
Min. cross section 1.50mm²
Pin Diameter 1.9mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Temperature Range -60 - +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot