Cimco 180610 Pin Terminal Metal 70mm² Not Insulated DIN 46230 B Type

MPN
180610
Brand
Cimco
EAN-13
2050001250445
Order Code
11-6051
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Cimco 180610 Pin terminal is a non-insulated metal connector designed for 70 mm² cables. Its robust crimp design enhances secure electrical connections, typically used in industrial and commercial applications. Ideal for situations requiring durable and reliable electrical terminations.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 70mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 70mm²
Cross Section 70mm²
Cross-section range 70 mm² (max)
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Pin Length 23mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal
Width 11mm

Reviews

Be the first to submit a review

Trustpilot