Chint 782000 RCCB RCD 10kA 63A 0.03A Earth Current Protection Switch |
08-7797
|
|
Despatched within 4 working days - 85 in stock
|
1+ £122.49
Price per unit Ex VAT
|
63A |
|
3 |
|
|
63A |
|
0.03A |
(L x W x H) 79 x 72 x 91 mm |
79mm |
RCD (all types of current) |
|
4TE |
|
72mm |
|
RCCB |
B Curve |
91mm |
B |
Chint 782001 RCCB RCD All-Current B/10kA 3-pin 40A 0.03A Protection |
08-7798
|
|
Despatched within 4 working days - 51 in stock
|
1+ £127.97
Price per unit Ex VAT
|
40A |
|
3 |
|
|
40A |
|
0.03A |
(L x W x H) 79 x 72 x 91 mm |
79mm |
RCD (all types of current) |
|
4TE |
|
72mm |
|
RCCB |
B Curve |
91mm |
B |
Chint 782002 NL210 RCCB 3PN 25A 30mA B 10kA Protects Against Faults |
08-7799
|
|
Back order - 82 availableBack-order availability date - 20/11/2026
|
1+ £158.10
Price per unit Ex VAT
|
|
|
3 |
Blue, White |
|
25A |
79mm |
0.03A |
(W x H x D) 72 x 91 x 79 mm |
|
|
3 |
|
|
72mm |
415V |
RCCB |
B Curve |
91mm |
B |
Chint 782005 NL210 RCCB 3PN 25A 100mA 10kA Protects Against Faults |
08-7800
|
|
Back order - 64 availableBack-order availability date - 20/11/2026
|
1+ £156.53
Price per unit Ex VAT
|
|
|
3 |
Blue, White |
|
25A |
79mm |
0.1A |
(W x H x D) 72 x 91 x 79 mm |
|
|
3 |
|
|
72mm |
415V |
RCCB |
B Curve |
91mm |
B |
Chint 782006 NL210 RCCB 3PN 40A 100mA B 10kA Earth-Fault Protection |
08-7801
|
|
Despatched within 4 working days - 7 in stock
|
1+ £162.56
Price per unit Ex VAT
|
40A |
|
|
Blue, White |
|
40A |
79mm |
0.1A |
(W x H x D) 72 x 91 x 79 mm |
|
|
3 |
|
|
72mm |
415V |
RCCB |
B Curve |
91mm |
B |
Chint 782007 NL210 RCCB 63A 100mA 3-pin 10kA Fault Current Switch |
08-7802
|
|
Despatched within 4 working days - 3 in stock
|
1+ £177.77
Price per unit Ex VAT
|
63A |
415V AC |
3 |
Blue, White |
|
63A |
79mm |
0.1A |
(W x H x D) 72 x 91 x 79 mm |
|
|
3 |
|
|
72mm |
415V |
RCCB |
B Curve |
91mm |
B |
Chint 782009 RCCB 3-pin 40A 10kA Protects Against Fault Currents 0.3A |
08-7803
|
|
Despatched within 4 working days - 15 in stock
|
1+ £210.80
Price per unit Ex VAT
|
40A |
|
3 |
|
|
40A |
|
0.3A |
(L x W x H) 79 x 72 x 91 mm |
79mm |
RCD (all types of current) |
|
4TE |
|
72mm |
|
RCCB |
B Curve |
91mm |
B |
Chint 782010 RCCB RCD 63A 10kA 3-Pin Type B for Current Leakage Protection |
08-7804
|
|
Despatched within 4 working days - 25 in stock
|
1+ £151.30
Price per unit Ex VAT
|
63A |
|
3 |
|
Toggle |
63A |
|
0.3A |
(L x W x H) 79 x 72 x 91 mm |
79mm |
RCD (all types of current) |
|
4TE |
|
72mm |
|
RCCB |
B Curve |
91mm |
B |
Chint 782011 NL210 RCCB 1PN 25A 30mA B 10kA Earth Fault Protection |
08-7805
|
|
Despatched within 4 working days - 1 in stock
|
1+ £151.10
Price per unit Ex VAT
|
|
240V AC |
|
Blue, White |
|
25A |
79mm |
0.03A |
(W x H x D) 54 x 91 x 79 mm |
|
|
1 |
|
1 |
54mm |
240V |
RCCB |
B Curve |
91mm |
B |
Chint 782012 NL210 RCCB 40A 30mA 1PN 10kA Protects Against High Voltage |
08-7806
|
|
Despatched within 4 working days - 9 in stock
|
1+ £134.30
Price per unit Ex VAT
|
40A |
240V AC |
|
Blue, White |
|
40A |
79mm |
0.03A |
(W x H x D) 54 x 91 x 79 mm |
|
|
1 |
|
1 |
54mm |
240V |
RCCB |
B Curve |
91mm |
B |
Chint 782013 NL210 RCCB 63A 30mA 240V 10kA; Protects Against Fault Currents |
08-7807
|
|
Despatched within 4 working days - 8 in stock
|
1+ £118.62
Price per unit Ex VAT
|
63A |
240V AC |
|
Blue, White |
|
63A |
79mm |
0.03A |
(W x H x D) 54 x 91 x 79 mm |
|
|
1 |
|
1 |
54mm |
240V |
RCCB |
B Curve |
91mm |
B |
Chint 782016 NL210 63A 100mA RCCB 1-pin protects against fault currents. |
08-7808
|
|
Back order - 114 availableBack-order availability date - 20/11/2026
|
1+ £134.30
Price per unit Ex VAT
|
63A |
690V AC |
1 |
Blue, White |
|
63A |
79mm |
0.1A |
(W x H x D) 54 x 91 x 79 mm |
|
|
1 |
|
1 |
54mm |
240V |
RCCB |
B Curve |
91mm |
B |
Chint 782017 NL210 RCCB 25A 300mA 1P 10kA Protects Against Faults |
08-7809
|
|
Back order - 222 availableBack-order availability date - 20/11/2026
|
1+ £134.30
Price per unit Ex VAT
|
|
|
|
Blue, White |
|
25A |
79mm |
0.3A |
(W x H x D) 54 x 91 x 79 mm |
|
|
1 |
|
1 |
54mm |
240V |
RCCB |
B Curve |
91mm |
B |
Chint 782018 NL210 RCCB 40A 300mA B 10kA Protects Versus Fault Currents |
08-7810
|
|
Back order - 119 availableBack-order availability date - 20/11/2026
|
1+ £134.30
Price per unit Ex VAT
|
40A |
|
|
Blue, White |
|
40A |
79mm |
0.3A |
(W x H x D) 54 x 91 x 79 mm |
|
|
1 |
|
1 |
54mm |
240V |
RCCB |
B Curve |
91mm |
B |
Chint 782019 NL210 RCCB 63A 300mA B/10kA 1-pin Earth Fault Protection |
08-7811
|
|
|
1+ £155.33
Price per unit Ex VAT
|
63A |
|
1 |
Blue, White |
|
63A |
79mm |
0.3A |
(W x H x D) 54 x 91 x 79 mm |
|
|
1 |
|
1 |
54mm |
240V |
RCCB |
B Curve |
91mm |
B |