Chint 782011 NL210 RCCB 1PN 25A 30mA B 10kA Earth Fault Protection

MPN
782011
Brand
Chint
EAN-13
6901800817215
Order Code
08-7805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £177.77 £151.10
10+ £147.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Chint NL210 1PN RCCB, a reliable residual current circuit breaker with a rating of 25A and a sensitivity of 30mA. It offers a breaking capacity of 10kA and is suitable for single-phase circuits at 240V, providing essential protection against electrical faults. This RCCB is typically applied in residential or commercial settings to enhance electrical safety by preventing electric shocks and fires.
Type RCCB
Voltage Rating - AC 240V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 25A
Depth 79mm
Differential current rating 0.03A
Dim (W x H x D) 54 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 1
Number of Poles 1
Switch-off Capacity 10kA
Voltage Rating 240V
Width 54mm

Reviews

Be the first to submit a review

Trustpilot