Chint 782009 RCCB 3-pin 40A 10kA Protects Against Fault Currents 0.3A

MPN
782009
Brand
Chint
EAN-13
6901800803140
Order Code
08-7803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £248.00 £210.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Chint RCCB 782009 provides residual current protection with a capacity of 40 A and 0.3 A sensitivity. Ideal for safeguarding electrical circuits, it features 10 kA breaking capacity and is suitable for various types of current. Typically used in residential and commercial installations, this device enhances electrical safety and prevents fire hazards.
Type RCCB
Current Rating 40A
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 40A
Differential current rating 0.3A
Dim (L x W x H) 79 x 72 x 91 mm
Height 91mm
Length 79mm
Misc Attribute B
Model RCD (all types of current)
Size 4TE
Switch-off Capacity 10kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot