Chint 782012 NL210 RCCB 40A 30mA 1PN 10kA Protects Against High Voltage

MPN
782012
Brand
Chint
EAN-13
6901800817222
Order Code
08-7806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £158.00 £134.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Chint 782012 is a residual current circuit breaker (RCCB) designed to provide electrical safety by detecting and disconnecting earth faults. Key attributes include a rating of 40A, a leakage current rating of 30mA, and a breaking capacity of 10kA, operating at 240V. Typically used in residential and commercial electrical installations, it serves to protect against electrical shocks and fire risks.
Type RCCB
Current Rating 40A
Voltage Rating - AC 240V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 40A
Depth 79mm
Differential current rating 0.03A
Dim (W x H x D) 54 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 1
Number of Poles 1
Switch-off Capacity 10kA
Voltage Rating 240V
Width 54mm

Reviews

Be the first to submit a review

Trustpilot