Chint 782000 RCCB RCD 10kA 63A 0.03A Earth Current Protection Switch

MPN
782000
Brand
Chint
EAN-13
6901800094197
Order Code
08-7797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £122.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Manufactured by Chint, the 782000 RCCB is a 3-pin residual current device rated for 63 A and 0.03 A sensitivity, ensuring protection against electrical leaks. It is designed to handle all types of current with a 10 kA breaking capacity. This RCD is ideal for enhancing electrical safety in residential and commercial installations.
Type RCCB
Current Rating 63A
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 63A
Differential current rating 0.03A
Dim (L x W x H) 79 x 72 x 91 mm
Height 91mm
Length 79mm
Misc Attribute B
Model RCD (all types of current)
Size 4TE
Switch-off Capacity 10kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot