Chint 782016 NL210 63A 100mA RCCB 1-pin protects against fault currents.

MPN
782016
Brand
Chint
EAN-13
6901800817260
Order Code
08-7808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £158.00 £134.30
10+ £130.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 20/11/2026

The Chint RCCB, model number 782016, is a residual current circuit breaker designed for enhanced electrical safety. Featuring a single pole, 63 A capacity, and 100 mA sensitivity, it provides reliable protection against earth faults and short circuits, ideal for residential and commercial electrical systems. This device, identified by the GTIN 06901800817260, ensures high operational reliability with a breaking capacity of 10 kA.
Type RCCB
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 63A
Depth 79mm
Differential current rating 0.1A
Dim (W x H x D) 54 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 1
Number of Poles 1
Switch-off Capacity 10kA
Voltage Rating 240V
Width 54mm

Reviews

Be the first to submit a review

Trustpilot