Chint 782017 NL210 RCCB 25A 300mA 1P 10kA Protects Against Faults

MPN
782017
Brand
Chint
EAN-13
6901800817277
Order Code
08-7809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £158.00 £134.30
10+ £130.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 222 availableBack-order availability date - 20/11/2026

The Chint 782017 is a residual current circuit breaker offering 25 ampere capacity and 300 milliampere sensitivity. Manufactured by Chint, it is designed for protecting electrical circuits from overloads and faults. This RCCB is suitable for residential and commercial electrical protection applications.
Type RCCB
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 25A
Depth 79mm
Differential current rating 0.3A
Dim (W x H x D) 54 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 1
Number of Poles 1
Switch-off Capacity 10kA
Voltage Rating 240V
Width 54mm

Reviews

Be the first to submit a review

Trustpilot