Chint 782001 RCCB RCD All-Current B/10kA 3-pin 40A 0.03A Protection

MPN
782001
Brand
Chint
EAN-13
6901800094203
Order Code
08-7798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £127.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Chint 782001 RCCB RCD, featuring a 40 A current rating and a sensitivity of 0.03 A for enhanced electrical safety. This device is designed to handle all types of current with a breaking capacity of 10 kA. It is typically used in residential and commercial electrical systems to prevent electrical hazards.
Type RCCB
Current Rating 40A
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 40A
Differential current rating 0.03A
Dim (L x W x H) 79 x 72 x 91 mm
Height 91mm
Length 79mm
Misc Attribute B
Model RCD (all types of current)
Size 4TE
Switch-off Capacity 10kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot