Chint 782007 NL210 RCCB 63A 100mA 3-pin 10kA Fault Current Switch

MPN
782007
Brand
Chint
EAN-13
6901800803126
Order Code
08-7802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £177.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Chint NL210 RCCB, a residual current circuit breaker with a rating of 63 A and a sensitivity of 100 mA, suitable for various electrical safety applications. The product can handle a short circuit capacity of up to 10 kA and operates at 415 V, featuring a robust 3-pin design. It is commonly used in residential and commercial electrical systems to protect against electrical faults.
Type RCCB
Current Rating 63A
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 63A
Depth 79mm
Differential current rating 0.1A
Dim (W x H x D) 72 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 3
Switch-off Capacity 10kA
Voltage Rating 415V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot