Chint 782002 NL210 RCCB 3PN 25A 30mA B 10kA Protects Against Faults

MPN
782002
Brand
Chint
EAN-13
6901800094210
Order Code
08-7799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £186.00 £158.10
10+ £153.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 20/11/2026

Chint RCCB model 782002, featuring a 3-pin configuration with a 25 A rating and 30 mA residual current sensitivity, designed for enhanced safety through circuit interruption. With a 10 kA short-circuit capacity, it reliably protects electrical circuits in industrial and commercial applications. The RCCB is ideal for safeguarding against electrical faults, ensuring protection from overcurrent and leakage currents.
Type RCCB
No. of Poles 3
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 25A
Depth 79mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 3
Switch-off Capacity 10kA
Voltage Rating 415V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot