Chint 782005 NL210 RCCB 3PN 25A 100mA 10kA Protects Against Faults

MPN
782005
Brand
Chint
EAN-13
6901800803102
Order Code
08-7800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £184.15 £156.53
10+ £152.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 20/11/2026

Chint 782005 NL210 3PN 25A 100mA B 10kA RCCB, which is a residual current circuit breaker designed to provide protection against electric shocks and fire hazards by breaking the circuit when leakage is detected. It features a 3-pin configuration, is rated for 25 amperes, and has a fault current rating of 100 mA, ensuring reliability in industrial and commercial electrical systems. Typical applications for this product include safeguarding electrical installations in
Type RCCB
No. of Poles 3
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 25A
Depth 79mm
Differential current rating 0.1A
Dim (W x H x D) 72 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 3
Switch-off Capacity 10kA
Voltage Rating 415V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot