Chint 782018 NL210 RCCB 40A 300mA B 10kA Protects Versus Fault Currents

MPN
782018
Brand
Chint
EAN-13
6901800817284
Order Code
08-7810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £158.00 £134.30
10+ £130.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 119 availableBack-order availability date - 20/11/2026

The Chint RCCB with part number 782018 is a device designed to provide residual current protection with a 40A rating and a 300mA residual operating current. This residual current circuit breaker is utilised in electrical systems and installations to enhance safety by preventing electrical shock hazards and reducing the risk of fire. Suitable for residential and commercial applications, it is known for its reliability and adherence to safety standards.
Type RCCB
Current Rating 40A
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 40A
Depth 79mm
Differential current rating 0.3A
Dim (W x H x D) 54 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 1
Number of Poles 1
Switch-off Capacity 10kA
Voltage Rating 240V
Width 54mm

Reviews

Be the first to submit a review

Trustpilot