Chint 782006 NL210 RCCB 3PN 40A 100mA B 10kA Earth-Fault Protection

MPN
782006
Brand
Chint
EAN-13
6901800803119
Order Code
08-7801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £162.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Chint 782006 is a residual current circuit breaker (RCCB) known for its safety and reliability in circuit protection. Featuring a three-pin configuration, it supports a current rating of 40 A and a sensitivity of 100 mA, suitable for preventing earth fault conditions. Typically used in industrial and commercial applications, it ensures safety by breaking the circuit when a fault is detected.
Type RCCB
Current Rating 40A
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 40A
Depth 79mm
Differential current rating 0.1A
Dim (W x H x D) 72 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 3
Switch-off Capacity 10kA
Voltage Rating 415V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot