Chint 782013 NL210 RCCB 63A 30mA 240V 10kA; Protects Against Fault Currents

MPN
782013
Brand
Chint
EAN-13
6901800817239
Order Code
08-7807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £138.96 £118.62
10+ £115.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Chint RCCB NL210 with a rated current of 63 A and a residual operating current of 30 mA, providing reliable circuit protection. This residual current circuit breaker is commonly used in residential and commercial electrics, ensuring safety by preventing electrical shocks and fire risks. It is designed to handle a voltage of 240 V and has a breaking capacity of 10 kA, suitable for mitigating fault conditions.
Type RCCB
Current Rating 63A
Voltage Rating - AC 240V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 63A
Depth 79mm
Differential current rating 0.03A
Dim (W x H x D) 54 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 1
Number of Poles 1
Switch-off Capacity 10kA
Voltage Rating 240V
Width 54mm

Reviews

Be the first to submit a review

Trustpilot