Chint 782010 RCCB RCD 63A 10kA 3-Pin Type B for Current Leakage Protection

MPN
782010
Brand
Chint
EAN-13
6901800803157
Order Code
08-7804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £178.00 £151.30
10+ £147.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Chint 782010 RCCB RCD is a residual current circuit breaker designed to handle all types of current with a 63 A rating and a 0.3 A sensitivity. It features a breaking capacity of 10 kA and is suitable for three-pin electrical installations. This device is typically used for protecting electrical circuits in residential, commercial, and light industrial applications to prevent electrical shocks and fire hazards.
Type RCCB
Current Rating 63A
No. of Poles 3
Actuator Type Toggle
Tripping Characteristics B Curve
Current Ratng 63A
Differential current rating 0.3A
Dim (L x W x H) 79 x 72 x 91 mm
Height 91mm
Length 79mm
Misc Attribute B
Model RCD (all types of current)
Size 4TE
Switch-off Capacity 10kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot