Chint 782019 NL210 RCCB 63A 300mA B/10kA 1-pin Earth Fault Protection

MPN
782019
Brand
Chint
EAN-13
6901800817291
Order Code
08-7811
Country of Origin
China
View Full Product Range (15)

Discontinued


Chint RCCB model NL210 1PN with a current rating of 63 A and a leakage current of 300 mA. This circuit breaker features a B characteristic curve and can withstand up to 10 kA short circuit intensity, ensuring safety in electrical circuits. It is typically used in residential and commercial electrical installations to protect against electrical fires and electric shock.
Type RCCB
Current Rating 63A
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 63A
Depth 79mm
Differential current rating 0.3A
Dim (W x H x D) 54 x 91 x 79 mm
Height 91mm
Misc Attribute B
Number of pins 1
Number of Poles 1
Switch-off Capacity 10kA
Voltage Rating 240V
Width 54mm

Trustpilot