Bosch 060186810D GSR 12V-15 Cordless Drill 12V Li-ion Professional |
02-1705
|
|
Despatched within 4 working days - 6 in stock
|
1+ £98.21
Price per unit Ex VAT
|
12V |
No |
Keyless |
|
|
|
|
|
|
|
10.8 V |
|
|
Yes |
|
|
|
1cm |
|
1mm |
Bosch 060186810F Professional Cordless Drill 12V Li-ion Compact & Power |
02-1706
|
|
Back order - 86 availableBack-order availability date - 21/11/2026
|
1+ £151.31
Price per unit Ex VAT
|
12V |
Yes |
|
1 - 10mm |
Yes |
|
|
12 V |
|
|
|
Lithium-Ion (Li-Ion) |
|
Yes |
|
Yes |
|
|
Yes |
|
Bosch 06019F6004 Professional GSR 12V-15 Compact Cordless Drill FlexiClick |
02-1754
|
|
Despatched within 4 working days - 36 in stock
|
1+ £99.83
Price per unit Ex VAT
|
12V |
|
Keyless |
1 - 10mm |
|
|
|
|
|
|
12 V |
Lithium-Ion (Li-Ion) |
|
Yes |
|
|
|
1cm |
|
1mm |
Bosch 06019G0108 Professional Cordless Drill 18V Li-ion Bluetooth enabled |
02-1756
|
|
Despatched within 4 working days - 35 in stock
|
1+ £227.37
Price per unit Ex VAT
|
18V |
|
|
1,5 - 13mm |
|
B083NFKYCF |
|
|
|
|
18 V |
|
|
|
|
|
|
|
|
|
Bosch GSR 18V-110 C Cordless Drill 18V Li-ion Kickback Control Bluetooth |
02-1757
|
|
Despatched within 4 working days - 7 in stock
|
1+ £248.34
Price per unit Ex VAT
|
18V |
|
|
1,5 - 13mm |
Yes |
|
|
|
Yes |
|
18.0 V |
|
Lithium-Ion |
|
|
|
|
1.3cm |
|
1.5mm |
Bosch 06019H1009 Professional Cordless Drill 18V Li-ion No Battery |
02-1762
|
|
|
1+ £141.89
Price per unit Ex VAT
|
18V |
|
|
1,5 - 13mm |
Yes |
|
|
|
Yes |
|
18 V |
Lithium-Ion (Li-Ion) |
|
|
|
|
|
1.3cm |
|
1.5mm |
Bosch 06019H1071 Professional Cordless Drill 18V 55Nm Torque 13mm Chuck |
02-1764
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £180.00
Price per unit Ex VAT
|
18V |
|
|
1,5 - 13mm |
Yes |
|
|
|
|
|
18 V |
Lithium-Ion (Li-Ion) |
|
|
Yes |
|
|
|
|
|
Bosch 06019H3002 Professional Cordless Drill 12V Case Incl. w/o Battery/Charger |
02-1771
|
|
|
1+ £186.00
Price per unit Ex VAT
|
12V |
|
|
|
Yes |
|
|
|
|
|
12.0 V |
Lithium-Ion (Li-Ion) |
Lithium-Ion |
Yes |
Yes |
|
|
|
Yes |
|
Bosch 06019H3003 Professional Cordless Drill 12V Li-ion FlexiClick System |
02-1772
|
|
|
1+ £267.03
Price per unit Ex VAT
|
12V |
|
|
|
Yes |
|
|
|
Yes |
|
12.0 V |
|
Lithium-Ion |
Yes |
|
|
|
1cm |
|
0.8mm |
Bosch 06019H3004 Professional GSR 12V-35 FC Cordless Drill 12V Li-ion |
02-1773
|
|
|
1+ £153.00
Price per unit Ex VAT
|
12V |
|
Keyless |
|
Yes |
|
|
|
|
Yes |
12.0 V |
|
Lithium-Ion |
Yes |
|
|
|
1cm |
|
0.8mm |
Bosch GSR 18V-28 Cordless Drill 18V Li-ion Compact Reliable Power |
02-1776
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £260.00
Price per unit Ex VAT
|
18V |
|
|
1,5 - 13mm |
Yes |
|
|
|
Yes |
|
18 V |
Lithium-Ion (Li-Ion) |
|
Yes |
|
|
|
1.3cm |
Yes |
1.5mm |
Bosch 06019H5203 Professional GSR 18V-55 Cordless Drill Solo Case Included |
02-1779
|
|
|
1+ £185.35
Price per unit Ex VAT
|
18V |
|
Keyless |
1,5 - 13mm |
Yes |
|
|
|
|
|
18 V |
Lithium-Ion (Li-Ion) |
Lithium-Ion |
|
|
|
|
1.3cm |
Yes |
1.5mm |
Bosch 06019H8001 Professional Cordless Drill 12V Compact Powerful Durable |
02-1789
|
|
|
1+ £152.20
Price per unit Ex VAT
|
12V |
|
Keyless |
|
Yes |
|
|
|
|
Yes |
12.0 V |
Lithium-Ion (Li-Ion) |
Lithium-Ion |
Yes |
|
|
|
1cm |
|
|
Bosch 06019J5002 Professional Cordless Drill 18V Li-ion Brushless incl. Case |
02-1806
|
|
|
1+ £322.27
Price per unit Ex VAT
|
18V |
|
Keyless |
1,5 - 13mm |
Yes |
|
|
18 V |
Yes |
|
|
|
Lithium-Ion |
No |
|
|
|
1.3cm |
|
1.5mm |
Bosch 06019K3201 Professional Cordless Drill 18V Li-ion Brushless 45Nm |
02-1826
|
|
Despatched within 4 working days - 6 in stock
|
1+ £151.75
Price per unit Ex VAT
|
18V |
No |
|
1,5 - 13mm |
Yes |
|
|
|
|
Yes |
18 V |
Lithium-Ion (Li-Ion) |
|
|
|
|
|
1.3cm |
Yes |
1.5mm |
Bosch 06019K6200 Professional GSR 18V-90 FC Cordless Drill 18V Li-ion |
02-1844
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £1110.86
Price per unit Ex VAT
|
18V |
Yes |
SDS Plus |
|
Yes |
|
4 Ah |
|
Yes |
|
18 V |
Lithium-Ion (Li-Ion) |
|
|
|
Yes |
Yes |
1.3cm |
Yes |
1.5mm |