Bosch 06019H1071 Professional Cordless Drill 18V 55Nm Torque 13mm Chuck

MPN
06019H1071
Brand
Bosch
EAN-13
4059952510224
Order Code
02-1764
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £180.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Professional offers the 06019H1071 cordless drill, a robust 18 V power tool designed for various applications. This versatile tool excels in both drilling and driving tasks, making it ideal for construction and home improvement projects. Its cordless feature ensures maximum mobility and convenience on the job site.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Bolt mode Yes
Depth 198mm
Dim (L x W x H) 112 x 251 x 324 mm
Drilling Yes
Handle shape Pistol handle
Height 324mm
Idle speed 0 - 1800 U/min
Idle speed (max) 1800 RPM
Idle speed (min) 480 RPM
Length 112mm
Max. Torque 55Nm
Operating Voltage 18V
Power Source Battery
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Sound level uncertainty 5 dB
Sound power level 73 dB
Torque (max) 55 N·m
Torque (min) 21 N·m
Vibration level (screwdriving) 2.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 1.400
Width 251mm

Reviews

Be the first to submit a review

Trustpilot