Bosch 06019K3201 Professional Cordless Drill 18V Li-ion Brushless 45Nm

MPN
06019K3201
Brand
Bosch
EAN-13
4059952605623
Order Code
02-1826
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £151.98 £151.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Professional GSR 18V-45 06019K3201 cordless drill is a versatile power tool designed for professional use. It features an 18 V Li-ion battery, offering excellent performance in drilling and screwdriving tasks. Ideal for construction and woodworking, this tool provides reliable power and precision for various applications.
Voltage 18V
Type Cordless drill
Battery Included No
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Carrying case Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 159mm
Dim (L x W x H) 159 x 73 x 203 mm
Drilling Yes
Height 203mm
Idle speed (1st gear) 1900 RPM
Idle speed (details) 0 – 500 / 0 – 1,900 U/min
Idle speed (max) 500 RPM
Length 159mm
Max. drill diameter 35mm
Max. screw Ø 8mm
Max. Torque 45
Maximum torque (hard applications) 45 N·m
Maximum torque (soft applications) 21 N·m
Number of Batteries 0
Number of gears 2
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Reverse Yes
Screwdriving Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound pressure level 87 dB
Spindle Thread 1/2
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 20 + 1Ncm
Torque settings 21
Weight 0.9kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot