Bosch 06019H3003 Professional Cordless Drill 12V Li-ion FlexiClick System

MPN
06019H3003
Brand
Bosch
EAN-13
3165140936941
Order Code
02-1772
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Bosch Professional GSR 12V-35 FC 06019H3003 is a cordless drill featuring a 12V Li-ion system and multiple accessories, excluding a battery and charger. Known for its versatile application, this power tool is ideal for drilling and screwdriving in various materials. The package includes a sturdy case for convenient storage and transport.
Voltage 12V
Type Cordless drill
Adjustable speed Yes
Adjustable torque Yes
Battery type Lithium-Ion
Battery Voltage 12.0 V
Built-in light Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 0.8mm
Chuck capacity, min./max. 0.8 / 10mm
Dim (L x W x H) 445 x 355 x 125 mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Electronic Cell Protection (ECP) Yes
Height 125mm
Idle speed (1st gear) 460 RPM
Idle speed (2nd gear) 1750 RPM
Idle speed (details) (1st/2nd Gear) 0-460/-1750 U/min
Idle speed (max) 1750 RPM
Idle speed (min) 460 RPM
Length 445mm
Max. drill diameter (Wood/Steel) 32/10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. screw diameter 8mm
Max. screw Ø 8mm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 8mm
Screwdriving Yes
Technology Li-ion
Torque (max) 35 N·m
Torque (min) 20 N·m
Torque (soft/hard/max.) 20/35/- Nm
Torque levels 20+1
Torque settings 20+1
Transmission type 2-speed
Weight 0.59kg
Weight excl. battery 0.59kg
Width 355mm

Trustpilot