Bosch 060186810F Professional Cordless Drill 12V Li-ion Compact & Power

MPN
060186810F
Brand
Bosch
EAN-13
3165140895248
Order Code
02-1706
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £151.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 21/11/2026

Bosch Professional manufactures the GSR 12V-15 060186810F cordless drill, a compact and powerful 12V Li-ion power tool. This cordless screwdriver is ideal for both professional and DIY applications, offering versatility and easy handling. It is perfect for drilling and screwdriving in wood, metal, and plastic materials.
Voltage 12V
Type Cordless drill
Battery Included Yes
Chuck Size 1 - 10mm
AC input voltage 12 V
Adjustable speed Yes
Battery charger included Yes
Battery technology Lithium-Ion (Li-Ion)
Built-in light Yes
Carrying case Yes
Depth 169mm
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 1.9cm
Handle shape Pistol handle
Height 178mm
Idle speed (1st gear) 400 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (details) (1st/2nd Gear) 0-400/0 to 1300 U/min
Idle speed (max) 1300 RPM
Idle speed (min) 0 RPM
Max. drill diameter (Wood/ Steel) 19/10mm
Max. screw Ø 7mm
Number of Batteries 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product Type Power screwdriver
Reverse Yes
Screw diameter (max) 7mm
Soft grip Yes
Technology Li-ion
Torque (max) 30 N·m
Torque (min) 15 N·m
Torque levels 20+1
Transmission type 2-speed
Weight 0.95kg

Reviews

Be the first to submit a review

Trustpilot