Bosch GSR 18V-110 C Cordless Drill 18V Li-ion Kickback Control Bluetooth

MPN
06019G0109
Brand
Bosch
EAN-13
3165140956291
Order Code
02-1757
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £248.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch Professional GSR 18V-110 C cordless drill is a versatile power tool featuring an 18 V Li-ion battery system and is designed without a battery. Manufactured by Bosch Professional, it includes a case for easy transport and is ideal for drilling and screwdriving tasks in various materials. It is commonly used in both professional construction settings and home improvement projects.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Adjustable torque Yes
Battery type Lithium-Ion
Battery Voltage 18.0 V
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Chuck capacity, min./max. 1.5 / 13mm
Dim (L x W x H) 445 x 360 x 155 mm
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 8.2cm
Electronic Cell Protection (ECP) Yes
Height 155mm
Idle speed (1st gear) 480 RPM
Idle speed (2nd gear) 2100 RPM
Idle speed (details) 0 - 480 / 2100 U/min
Idle speed (max) 2100 RPM
Length 445mm
Max. drill diameter 82mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 82mm
Max. screw diameter 12mm
Max. screw Ø 12mm
Max. Torque 110Nm
Maximum torque (hard applications) 85 N·m
Maximum torque (soft applications) 47 N·m
Motor type Brushless
No-load speed (1st gear / 2nd gear) 0 – 480 / 0 – 2.100 rpm
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product design Pistol grip drill
Screw diameter (max) 1.2cm
Screwdriving Yes
Technology Li-ion
Torque (max) 110 Nm
Torque (soft/hard/max.) 47/85/110 Nm
Torque settings 25+1
Weight 2kg
Weight excl. battery 1.5kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot