Bosch Professional offers the GSR 18V-150 C solo, a brushless cordless drill designed for demanding tasks. Operating at 18 V with Li-ion compatibility, it is ideal for various professional applications without the need for a battery or charger. This power tool, supplied with a case, is perfect for efficient drilling and screwing in construction and renovation projects.
| Voltage |
18V |
| Type |
Cordless drill |
| Chuck Type |
Keyless |
| Chuck Size |
1,5 - 13mm |
| AC input voltage |
18 V |
| Adjustable speed |
Yes |
| Adjustable torque |
Yes |
| Battery type |
Lithium-Ion |
| Built-in light |
No |
| Chuck capacity (max) |
1.3cm |
| Chuck capacity (min) |
1.5mm |
| Chuck capacity, min./max. |
1.5 / 13mm |
| Depth |
202mm |
| Dim |
(L x W x H) 202 x 73 x 218 mm |
| Drilling |
Yes |
| Drilling diameter in steel (max) |
1.6cm |
| Drilling diameter in wood (max) |
15cm |
| Fast charging |
Yes |
| Hammer drilling |
No |
| Height |
218mm |
| Idle speed (1st gear) |
550 RPM |
| Idle speed (2nd gear) |
2200 RPM |
| Idle speed (details) |
0 - 550 / 0 - 2200 U/min |
| Idle speed (max) |
2200 RPM |
| Idle speed (min) |
550 RPM |
| Length |
202mm |
| Max. Drilling Diameter in Steel |
16mm |
| Max. Drilling Diameter in Wood |
150mm |
| Max. screw diameter |
13mm |
| Max. screw Ø |
13mm |
| Max. Torque |
150Nm |
| Maximum torque (hard applications) |
100 N·m |
| Maximum torque (soft applications) |
84 N·m |
| No-load speed (1st gear / 2nd gear) |
0 – 550 / 0 – 2.200 rpm |
| Number of Batteries |
0 |
| Number of gears |
2 |
| Power Source |
Battery |
| Product colour |
Black, Blue, Red |
| Product design |
Pistol grip drill |
| Screw diameter (max) |
1.3cm |
| Screwdriving |
Yes |
| Sound level uncertainty |
5 dB |
| Sound power level |
92 dB |
| Sound pressure level |
81 dB |
| Technology |
Li-ion |
| Torque (max) |
150 Nm |
| Torque (soft/hard/max.) |
84/100/150 Nm |
| Torque levels |
25+1Ncm |
| Torque settings |
25+1 |
| Vibration level (metal drilling) |
1.5 m/s² |
| Vibration level uncertainty (metal drilling) |
2.5 m/s² |
| Weight |
2.1kg |
| Weight excl. battery |
2.1kg |
| Width |
73mm |