Bosch 06019H1009 Professional Cordless Drill 18V Li-ion No Battery

Image Representative of Range

Bosch 06019H1009 Professional Cordless Drill 18V Li-ion No Battery

MPN
06019H1009
Brand
Bosch
EAN-13
3165140979429
Order Code
02-1762
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Bosch Professional GSR 18V-21 06019H1009 is a high-performance cordless drill that operates on 18 V lithium-ion technology, designed for durability and reliability. As a versatile power tool, it is ideal for drilling and screwdriving in various materials, suitable for both professional and DIY tasks. The absence of an included battery allows users to utilise existing Bosch Professional battery systems, providing convenience and flexibility.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Adjustable torque Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Dim (L x W x H) 441 x 360 x 155 mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.5cm
Height 155mm
Idle speed (1st gear) 480 RPM
Idle speed (2nd gear) 1800 RPM
Idle speed (details) (1st/2nd Gear) 0-480/0-1800 U/min
Idle speed (max) 1800 RPM
Idle speed (min) 480 RPM
Length 441mm
Max. drill diameter (Wood/Steel) 35/10mm
Max. screw Ø 10mm
Maximum torque (hard applications) 55 N·m
Maximum torque (soft applications) 21 N·m
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 1cm
Screwdriving Yes
Soft grip Yes
Technology Li-ion
Torque (max) 55 N·m
Torque (min) 21 N·m
Torque levels 20+1
Torque settings 21
Transmission type 2-speed
Weight 1.2kg
Width 360mm

Trustpilot