Bosch 060186810D GSR 12V-15 Cordless Drill 12V Li-ion Professional

MPN
060186810D
Brand
Bosch
EAN-13
3165140773263
Order Code
02-1705
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Professional GSR 12V-15 060186810D is a compact cordless drill powered by a 12V lithium-ion battery. Designed for professional use, it is ideal for drilling and screwdriving in tight spaces. This versatile power tool is highly suited for tasks like furniture assembly and light installation work.
Voltage 12V
Type Cordless drill
Battery Included No
Chuck Type Keyless
Battery Voltage 10.8 V
Built-in light Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 1mm
Depth 169mm
Dim (L x W x H) 440 x 360 x 110 mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 1.9cm
Height 110mm
Idle speed (1st gear) 400 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (details) (1st/2nd Gear) 0-400/0 to 1300 U/min
Length 440mm
Max. drill diameter (Wood/ Steel) 19/10mm
Max. screw Ø 7mm
Maximum torque (hard applications) 30 N·m
Maximum torque (soft applications) 15 N·m
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 7mm
Screwdriving Yes
Soft grip Yes
Technology Li-ion
Torque levels 20+1
Torque settings 21
Transmission type 2-speed
Vibration emission 2.5 m/s²
Weight 0.95kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot