Bosch 06019H8001 Professional Cordless Drill 12V Compact Powerful Durable

MPN
06019H8001
Brand
Bosch
EAN-13
3165140953702
Order Code
02-1789
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Bosch Professional GSR 12V-35 06019H8001 is a compact and efficient cordless drill featuring a 12 V Li-ion battery, suitable for a variety of power tool applications. Manufactured by Bosch Professional, it is designed for screwdriving and drilling in wood and metal, ensuring precision and reliability. Its lightweight design makes it ideal for use in tight spaces and prolonged tasks.
Voltage 12V
Type Cordless drill
Chuck Type Keyless
Adjustable speed Yes
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 12.0 V
Built-in light Yes
Chuck capacity (max) 1cm
Chuck capacity, min./max. 10mm
Dim (L x W x H) 445 x 355 x 125 mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Hammer drilling No
Height 125mm
Idle speed (1st gear) 460 RPM
Idle speed (2nd gear) 1750 RPM
Idle speed (max) 1750 RPM
Length 445mm
Max. drill diameter (Wood/Steel) 32/10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. screw diameter 8mm
Max. screw Ø 8mm
Maximum torque (hard applications) 35 N·m
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Turquoise
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 8mm
Screwdriver bit Yes
Screwdriving Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 73 dB
Technology Li-ion
Torque (soft/hard/max.) 20/35/- Nm
Torque levels 20+1
Torque settings 20+1
Uncertainty K 1.5 m/s²
Vibration level (metal drilling) 2.5 m/s²
Vibration level (screwdriving) 2.5 m/s²
Weight 1.08
Weight excl. battery 0.75kg
Width 355mm

Trustpilot