Bosch 06019K6200 Professional GSR 18V-90 FC Cordless Drill 18V Li-ion

Image Representative of Range

Bosch 06019K6200 Professional GSR 18V-90 FC Cordless Drill 18V Li-ion

MPN
06019K6200
Brand
Bosch
EAN-13
4059952605807
Order Code
02-1844
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1300.00 £1110.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GSR 18V-90 FC 06019K6200 is a versatile cordless drill, featuring an 18 V Li-ion battery and including a spare battery and charger for extended use. This power tool is designed for a range of drilling and screw-driving tasks, making it ideal for both professional tradesmen and DIY enthusiasts. A durable case is provided for easy transport and storage, ensuring the drill is protected and accessories are organised.
Voltage 18V
Type Cordless drill
Battery Included Yes
Battery Capacity 4 Ah
Chuck Type SDS Plus
Adjustable speed Yes
Adjustable torque Yes
Auxiliary handle Yes
Battery charger included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Bluetooth Yes
Carrying case Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 136mm
Dim (L x W x H) 136 x 77 x 210 mm
Drilling Yes
Drilling diameter in concrete (max) 1cm
Hammer drilling Yes
Height 210mm
Idle speed (details) 0 – 630 / 0 – 2,100 U/min
Idle speed (max) 2100 RPM
Idle speed (min) 630 RPM
Length 136mm
Max. drill diameter 68mm
Max. screw Ø 12
Max. Torque 64Nm
Maximum torque (hard applications) 64 N·m
Maximum torque (soft applications) 36 N·m
Misc Attribute GSR 18V-90 FC
Motor type Brushless
Number of Batteries 2
Number of batteries included 2 pc(s)
Number of gears 2
Package depth 445mm
Package height 151mm
Package width 360mm
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Silver
Product design Pistol grip drill
Rotational speed range 0 – 630 / 0 – 2,100 min-1
Screwdriving Yes
Sound level uncertainty 3 dB
Sound power level 74.5 dB
Sound pressure level 85.5 dB
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Torque levels 21
Torque settings 21
Vibration level (metal drilling) 1.4 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 940g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot