Bosch GSR 18V-28 Cordless Drill 18V Li-ion Compact Reliable Power

MPN
06019H4108
Brand
Bosch
EAN-13
3165140979450
Order Code
02-1776
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Bosch Professional, the GSR 18V-28 06019H4108 is a cordless drill powered by an 18V lithium-ion battery. This compact power tool offers robust performance, ideal for tasks requiring precision and reliability. It is suitable for both professional construction work and DIY projects at home.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Adjustable torque Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 78mm
Dim (L x W x H) 441 x 360 x 155 mm
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3.8cm
Handle shape Pistol handle
Height 155mm
Idle speed (1st gear) 500 RPM
Idle speed (2nd gear) 1900 RPM
Idle speed (details) (1st/2nd Gear) 0-500/-1900 /min
Idle speed (max) 1900 RPM
Length 441mm
Max. drill diameter (Wood/Steel) 38/13mm
Max. screw Ø 8mm
Maximum torque (hard applications) 63 N·m
Maximum torque (soft applications) 28 N·m
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product Type Impact driver
Removable battery Yes
Reverse Yes
Screw diameter (max) 8mm
Sound level uncertainty 5 dB
Sound pressure level 74 dB
Technology Li-ion
Torque (max) 63 N·m
Torque (min) 28 N·m
Torque levels 20+1
Torque settings 21
Transmission type 2-speed
Vibration level (metal drilling) 2.5 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 1.1
Width 360mm

Reviews

Be the first to submit a review

Trustpilot