Bosch 06019H3004 Professional GSR 12V-35 FC Cordless Drill 12V Li-ion

MPN
06019H3004
Brand
Bosch
EAN-13
3165140936958
Order Code
02-1773
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Bosch Professional manufactures the GSR 12V-35 FC cordless drill, a versatile power tool designed for efficient drilling and driving tasks. Featuring a 12V lithium-ion power source, it offers flexibility without the constraints of a cord, though it is sold without a battery or charger. This tool is ideal for construction and DIY applications, providing reliable performance in a compact design.
Voltage 12V
Type Cordless drill
Chuck Type Keyless
Adjustable speed Yes
Battery level indicator Yes
Battery type Lithium-Ion
Battery Voltage 12.0 V
Built-in light Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 0.8mm
Chuck capacity, min./max. 0.8 / 10mm
Depth 115mm
Dim (L x W x H) 333 x 235 x 109 mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Electronic Cell Protection (ECP) Yes
Hammer drilling No
Height 109mm
Idle speed (1st gear) 460 RPM
Idle speed (2nd gear) 1750 RPM
Idle speed (details) (1./2. gear) 0-460/-1750 U/min
Idle speed (max) 1750 RPM
Length 333mm
Max. drill diameter (Wood/Steel) 32/10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. screw diameter 8mm
Max. screw Ø 8
Max. Torque (Soft/hard) 20/35Nm
Maximum torque (hard applications) 35 N·m
Maximum torque (soft applications) 20 N·m
Misc Attribute GSR 12 V-35 FC
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product design Pistol grip drill
Screw diameter (max) 8mm
Screwdriving Yes
Sound level uncertainty 3 dB
Sound power level 73 dB
Technology Li-ion
Torque (soft/hard/max.) 20/35/- Nm
Torque levels 20+1
Torque settings 20+1
Transmission type 2-speed
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Vibration level (screwdriving) 2.5 m/s²
Weight 0.59kg
Weight excl. battery 0.59kg
Width 235mm

Trustpilot