Bosch 06019F6004 Professional GSR 12V-15 Compact Cordless Drill FlexiClick

MPN
06019F6004
Brand
Bosch
EAN-13
3165140889810
Order Code
02-1754
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £106.00 £99.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Bosch Professional GSR 12V-15 FlexiClick is a versatile cordless drill designed for efficient power tool tasks. With its 12V Li-ion capability and interchangeable heads, it is ideal for precision drilling and screwdriving in confined spaces. Typical applications include cabinetry, furniture assembly, and light construction work.
Voltage 12V
Type Cordless drill
Chuck Type Keyless
Chuck Size 1 - 10mm
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12 V
Built-in light Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 1mm
Depth 132mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3cm
Height 178mm
Idle speed (1st gear) 400 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (details) (1st/2nd Gear) 0 - 400/0 - 1300 U/min
Length 132mm
Max. drill diameter (Wood/ Steel) 30/10mm
Max. screw Ø 7mm
Max. Torque (Soft/hard) 15/30 NmNm
Maximum torque (hard applications) 30 N·m
Maximum torque (soft applications) 15 N·m
Misc Attribute GSR 12 V-15 flexi click
Number of Batteries 0
Number of gears 2
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 7mm
Screwdriving Yes
Soft grip Yes
Spindle Thread 1/4
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Torque (max) 15 N·m
Torque levels 20+1
Torque settings 20
Transmission type 2-speed
Uncertainty K 1.5 m/s²
Vibration level (metal drilling) 2.5 m/s²
Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot