Bosch 06019H3002 Professional Cordless Drill 12V Case Incl. w/o Battery/Charger

MPN
06019H3002
Brand
Bosch
EAN-13
3165140936934
Order Code
02-1771
Country of Origin
Malaysia
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £186.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Professional's GSR 12V-35 FC 06019H3002 is a cordless drill designed for flexibility and convenience in tight spaces. This power tool features a 12 V Li-ion capability, offering robust performance without the need for cords, battery, or charger included. Typically used for precise drilling and screw-driving tasks, it's ideal for carpentry, assembly, and general DIY projects.
Voltage 12V
Type Cordless drill
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 12.0 V
Bolt mode Yes
Built-in light Yes
Carrying case Yes
Chuck capacity, min./max. 0.8 / 10mm
Depth 115mm
Dim (L x W x H) 445 x 355 x 125 mm
Drilling Yes
Handle shape Pistol handle
Height 125mm
Idle speed (max) 1750 RPM
Length 445mm
Max. drill diameter (Wood/Steel) 32/10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. screw diameter 8mm
Max. screw Ø 8mm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red, Silver
Product Type Power screwdriver
Reverse Yes
Technology Li-ion
Torque (max) 30 N·m
Torque (min) 20 N·m
Torque (soft/hard/max.) 20/35/- Nm
Torque levels 20+1
Torque settings 20+1
Weight 0.59kg
Weight excl. battery 0.59kg
Width 355mm

Reviews

Be the first to submit a review

Trustpilot