Bosch 06019H5203 Professional GSR 18V-55 Cordless Drill Solo Case Included

MPN
06019H5203
Brand
Bosch
EAN-13
4059952509303
Order Code
02-1779
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Bosch Professional manufactures the GSR 18V-55 Solo, an 18V Li-ion cordless drill that includes a case but is sold without a battery. This robust power tool is ideal for drilling and screwdriving applications in wood, metal, and plastic. Compact and lightweight, it is suitable for professionals who require flexibility and efficiency on job sites.
Voltage 18V
Type Cordless drill
Chuck Type Keyless
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 18 V
Carrying case Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Chuck capacity, min./max. 1.5 / 13mm
Depth 179mm
Dim (L x W x H) 440 x 360 x 155 mm
Drilling Yes
Height 155mm
Idle speed (1st gear) 460 RPM
Idle speed (2nd gear) 1800 RPM
Idle speed (details) 0 - 450 / 1,750 U/min
Idle speed (max) 1800 RPM
Length 440mm
Max. drill diameter 38mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 35mm
Max. screw diameter 10mm
Max. screw Ø 8mm
Max. Torque 55Nm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.800 rpm
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product design Pistol grip drill
Screwdriving Yes
Soft grip Yes
Technology Li-ion
Torque (soft/hard/max.) 28/55/- Nm
Torque settings 20+1
Weight 1.0kg
Weight excl. battery 1kg
Width 360mm

Trustpilot