BKL 10120662 Pin Connector 1.27mm spacing 8 Pins 2 rows |
01-5725
|
|
|
2+ £2.41
Price per unit Ex VAT
|
Female cable Mount IDC Connector |
8 |
|
1.27mm |
Cut & Clip |
Cable (IDC) |
|
Black |
None |
|
Power strip |
Phosphor bronze |
1.27mm |
0.50A |
|
4 |
8 |
2 |
+105°C |
-40°C |
BKL 10120663 Connector 1.27mm spacing 12 Pins 2 rows 1pc |
01-5726
|
|
Despatched within 4 working days - 536 in stock
|
2+ £2.14
Price per unit Ex VAT
|
Female cable Mount IDC Connector |
12 |
|
1.27mm |
Cut & Clip |
Cable (IDC) |
|
Black |
None |
|
Power strip |
Phosphor bronze |
1.27mm |
0.50A |
|
6 |
12 |
2 |
+105°C |
-40°C |
BKL 10120665 Pin Connector 1.27mm spacing 16 Pins 2 rows 1pc |
01-5727
|
|
Despatched within 4 working days - 92 in stock
|
2+ £2.79
Price per unit Ex VAT
|
Female cable Mount IDC Connector |
16 |
|
1.27mm |
Cut & Clip |
Cable (IDC) |
|
Black |
None |
|
Power strip |
Phosphor bronze |
1.27mm |
0.50A |
|
8 |
16 |
2 |
+105°C |
-40°C |
BKL 10120774 Pin Connector 6 Pins 2mm spacing 2 rows 1pc |
01-5741
|
|
|
5+ £1.04
Price per unit Ex VAT
|
Pin Connector |
|
6 |
|
Cut & Clip |
|
|
|
|
Nickel plated |
Power strip |
Copper alloy |
2mm |
1A |
500V AC |
3 |
|
2 |
+105°C |
-40°C |
BKL 10120777 Pin Connector 2mm spacing 12 Pins 2 rows 1pc |
01-5742
|
|
|
5+ £0.951
Price per unit Ex VAT
|
Pin Connector |
|
12 |
|
Cut & Clip |
|
|
|
|
Nickel plated |
Power strip |
Copper alloy |
2mm |
1A |
500V AC |
6 |
|
2 |
+105°C |
-40°C |
BKL 10120778 Pin Connector 14 Pins 2mm spacing 2 rows 1pc |
01-5743
|
|
|
5+ £0.806
Price per unit Ex VAT
|
Pin Connector |
|
14 |
|
Cut & Clip |
|
|
|
|
Nickel plated |
Power strip |
Copper alloy |
2mm |
1A |
500V AC |
7 |
|
2 |
+105°C |
-40°C |
BKL 10120779 Pin Connector 2mm spacing 16 Pins 2 rows |
01-5744
|
|
|
5+ £0.902
Price per unit Ex VAT
|
Pin Connector |
|
16 |
|
Cut & Clip |
|
|
|
|
Nickel plated |
Power strip |
Copper alloy |
2mm |
1A |
500V AC |
8 |
|
2 |
+105°C |
-40°C |
BKL 10120780 Pin Connector 2mm spacing 20 Pins 2 rows 1pc |
01-5745
|
|
Despatched within 4 working days - 26 in stock
|
5+ £0.743
Price per unit Ex VAT
|
Pin Connector |
|
20 |
|
Cut & Clip |
|
|
|
|
Nickel plated |
Power strip |
Copper alloy |
2mm |
1A |
500V AC |
10 |
|
2 |
+105°C |
-40°C |
BKL 10120782 Pin Connector 2mm spacing 32 Pins 2 rows 1pc |
01-5746
|
|
|
5+ £1.19
Price per unit Ex VAT
|
Pin Connector |
|
32 |
|
Cut & Clip |
|
|
|
|
Nickel plated |
Power strip |
Copper alloy |
2mm |
1A |
500V AC |
16 |
|
2 |
+105°C |
-40°C |
BKL 10120785 Pin Connector 2mm spacing 40 Pins 2 rows 1pc |
01-5747
|
|
Despatched within 4 working days - 38 in stock
|
5+ £1.01
Price per unit Ex VAT
|
Pin Connector |
|
40 |
|
Cut & Clip |
|
|
|
|
Nickel plated |
Power strip |
Copper alloy |
2mm |
1A |
500V AC |
20 |
|
2 |
+105°C |
-40°C |
BKL 10120992 Pin Connector 24 Pins 2 rows 2.54mm spacing strain relief |
01-5762
|
|
|
10+ £0.749
Price per unit Ex VAT
|
Pin Connector |
|
24 |
2.54mm |
Cut & Clip |
|
Gold on nickel |
Black |
|
Gold on nickel |
Power strip |
Phosphor bronze |
2.54mm |
1A |
500V AC |
12 |
|
2 |
+105°C |
-40°C |
BKL 10120993 Pin Connector 32 Pins 2 rows 2.54mm spacing strain relief |
01-5763
|
|
|
5+ £0.971
Price per unit Ex VAT
|
Pin Connector |
|
32 |
2.54mm |
Cut & Clip |
|
Gold on nickel |
Black |
|
Gold on nickel |
Power strip |
Phosphor bronze |
2.54mm |
1A |
500V AC |
16 |
|
2 |
+105°C |
-40°C |
BKL 10120994 Pin Connector 36-pin 2 rows 2.54mm strain relief |
01-5764
|
|
Despatched within 4 working days - 102 in stock
|
5+ £0.971
Price per unit Ex VAT
|
Pin Connector |
|
36 |
2.54mm |
Cut & Clip |
|
Gold on nickel |
Black |
|
Gold on nickel |
Power strip |
Phosphor bronze |
2.54mm |
1A |
500V AC |
18 |
|
2 |
+105°C |
-40°C |
BKL 10120995 Pin Connector 2.54mm 12 Pins 2 Rows |
01-5765
|
|
Despatched within 4 working days - 198 in stock
|
10+ £0.442
Price per unit Ex VAT
|
Pin Connector |
|
12 |
2.54mm |
Print |
|
Gold on nickel |
Black |
|
Gold on nickel |
Pin strip, straight |
Brass |
2.54mm |
3A |
250V AC |
6 |
|
2 |
+105°C |
-40°C |
BKL 10120996 Pin Connector 24 Pins 2 rows 2.54mm spacing 1pc |
01-5766
|
|
|
10+ £0.538
Price per unit Ex VAT
|
Pin Connector |
|
24 |
2.54mm |
Print |
|
Gold on nickel |
Black |
|
Gold on nickel |
Pin strip, straight |
Brass |
2.54mm |
3A |
250V AC |
12 |
|
2 |
+105°C |
-40°C |