BKL 10120779 Pin Connector 2mm spacing 16 Pins 2 rows

Image Representative of Range

BKL 10120779 Pin Connector 2mm spacing 16 Pins 2 rows

MPN
10120779
Brand
BKL
EAN-13
4011376753632
Order Code
01-5744
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The BKL Electronic 10120779 pin connector features a contact spacing of 2 mm and a total of 16 pins arranged in 2 rows. This connector is supplied as a single piece and is typically used in electronic or electrical devices where secure and reliable connections are critical. Its compact design makes it suitable for use in tight spaces within circuit boards or other electronic assemblies.
Type Pin Connector
Number of Positions 16
Number of Rows 2
Connection Cut & Clip
Connector contact surface Nickel plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 8

Trustpilot