BKL 10120778 Pin Connector 14 Pins 2mm spacing 2 rows 1pc

Image Representative of Range

BKL 10120778 Pin Connector 14 Pins 2mm spacing 2 rows 1pc

MPN
10120778
Brand
BKL
EAN-13
4011376753625
Order Code
01-5743
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


BKL Electronic manufactures the 10120778 pin connector, featuring 14 pins in 2 rows with a contact spacing of 2 mm. This connector is ideal for compact circuit board designs requiring reliable electrical connections. Typical applications include use in electronic equipment and devices where space-saving connection solutions are needed.
Type Pin Connector
Number of Positions 14
Number of Rows 2
Connection Cut & Clip
Connector contact surface Nickel plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 7

Trustpilot