BKL 10120995 Pin Connector 2.54mm 12 Pins 2 Rows

Image Representative of Range

BKL 10120995 Pin Connector 2.54mm 12 Pins 2 Rows

MPN
10120995
Brand
BKL
EAN-13
4011376754615
Order Code
01-5765
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.442
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

BKL Electronic manufactures the 10120995 pin connector featuring 2.54 mm contact spacing, 12 pins, and two rows. This connector is commonly used in electronic circuits for secure electrical connections. It is suitable for applications that require reliable and compact pin configurations.
Type Pin Connector
Number of Positions 12
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold on nickel
Colour Black
Connection Print
Connector contact surface Gold on nickel
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot