BKL 10120993 Pin Connector 32 Pins 2 rows 2.54mm spacing strain relief

Image Representative of Range

BKL 10120993 Pin Connector 32 Pins 2 rows 2.54mm spacing strain relief

MPN
10120993
Brand
BKL
Order Code
01-5763
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The BKL Electronic 10120993 pin connector features a 2.54 mm contact spacing with a total of 32 pins arranged in 2 rows, offering robust connectivity. It includes a strain relief, enhancing durability and reliability in various applications. Typically used in electronic and electrical projects, this connector is ideal for circuit board interfacing and prototyping.
Type Pin Connector
Number of Positions 32
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold on nickel
Colour Black
Connection Cut & Clip
Connector contact surface Gold on nickel
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 16

Trustpilot