BKL 10120665 Pin Connector 1.27mm spacing 16 Pins 2 rows 1pc

MPN
10120665
Brand
BKL
EAN-13
4011376752871
Order Code
01-5727
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The BKL Electronic 10120665 pin connector features a contact spacing of 1.27 mm and a total of 16 pins arranged in two rows. It is designed for precise electronic connections and can be used in various electronic and circuit board applications. This part is ideal for projects requiring accurate and compact pin connections.
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 0.50A
Pins per row 8
Total number of pins 16

Reviews

Be the first to submit a review

Trustpilot