BKL 10120777 Pin Connector 2mm spacing 12 Pins 2 rows 1pc

Image Representative of Range

BKL 10120777 Pin Connector 2mm spacing 12 Pins 2 rows 1pc

MPN
10120777
Brand
BKL
Order Code
01-5742
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The BKL Electronic 10120777 pin connector features a 2 mm contact spacing and consists of 12 pins arranged in 2 rows. This single-piece connector is designed for reliable electrical connections in compact electronic applications. It is commonly used in circuit board assemblies and other electronic equipment requiring space-efficient connectivity solutions.
Type Pin Connector
Number of Positions 12
Number of Rows 2
Connection Cut & Clip
Connector contact surface Nickel plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot