BKL 10120992 Pin Connector 24 Pins 2 rows 2.54mm spacing strain relief

Image Representative of Range

BKL 10120992 Pin Connector 24 Pins 2 rows 2.54mm spacing strain relief

MPN
10120992
Brand
BKL
Order Code
01-5762
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The BKL Electronic 10120992 pin connector features a contact spacing of 2.54 mm and consists of 24 pins arranged in 2 rows. Designed with strain relief, it is ideal for secure and reliable electrical connections. This component is commonly used in electronics for connecting circuits in various devices.
Type Pin Connector
Number of Positions 24
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold on nickel
Colour Black
Connection Cut & Clip
Connector contact surface Gold on nickel
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 12

Trustpilot